LQG15H-0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HS18NG02D

DigiKey Part Number
490-LQG15HS18NG02DTR-ND - Tape & Reel (TR)
490-LQG15HS18NG02DCT-ND - Cut Tape (CT)
490-LQG15HS18NG02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HS18NG02D
Description
FIXED IND 18NH 400MA 0.36OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Multilayer Inductor 400 mA 360mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HS18NG02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
18 nH
Tolerance
±2%
Current Rating (Amps)
Shielding
Unshielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.577
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32600kr.3.26
100kr.0.26750kr.26.75
1.000kr.0.21978kr.219.78
5.000kr.0.19169kr.958.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18435kr.1,843.50
20.000kr.0.17382kr.3,476.40
30.000kr.0.16795kr.5,038.50
50.000kr.0.16084kr.8,042.00
70.000kr.0.15632kr.10,942.40
100.000kr.0.15168kr.15,168.00
250.000kr.0.14039kr.35,097.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000