
LQG15HS12NJ02D | |
|---|---|
DigiKey Part Number | 490-2624-2-ND - Tape & Reel (TR) 490-2624-1-ND - Cut Tape (CT) 490-2624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS12NJ02D |
Description | FIXED IND 12NH 500MA 280 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 500 mA 280mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS12NJ02D Models |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 100 | kr.0.19650 | kr.19.65 |
| 1.000 | kr.0.16180 | kr.161.80 |
| 5.000 | kr.0.14109 | kr.705.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13047 | kr.1,304.70 |
| 20.000 | kr.0.12302 | kr.2,460.40 |
| 30.000 | kr.0.11886 | kr.3,565.80 |
| 50.000 | kr.0.11382 | kr.5,691.00 |
| 70.000 | kr.0.11062 | kr.7,743.40 |
| 100.000 | kr.0.10733 | kr.10,733.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

