
LQG15HN56NH02D | |
|---|---|
DigiKey Part Number | 490-15089-2-ND - Tape & Reel (TR) 490-15089-1-ND - Cut Tape (CT) 490-15089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN56NH02D |
Description | FIXED IND 56NH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN56NH02D Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Frequency - Self Resonant 800MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0402 (1005 Metric) |
Material - Core | Supplier Device Package 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±3% | Height - Seated (Max) 0.022" (0.55mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.26360 | kr.6.59 |
| 50 | kr.0.24720 | kr.12.36 |
| 100 | kr.0.23330 | kr.23.33 |
| 250 | kr.0.21608 | kr.54.02 |
| 500 | kr.0.20364 | kr.101.82 |
| 1.000 | kr.0.19198 | kr.191.98 |
| 2.500 | kr.0.17757 | kr.443.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15334 | kr.1,533.40 |
| 20.000 | kr.0.14458 | kr.2,891.60 |
| 30.000 | kr.0.13970 | kr.4,191.00 |
| 50.000 | kr.0.13378 | kr.6,689.00 |
| 70.000 | kr.0.13002 | kr.9,101.40 |
| 100.000 | kr.0.12616 | kr.12,616.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

