
LQG15HN4N7C02D | |
|---|---|
DigiKey Part Number | 490-15088-2-ND - Tape & Reel (TR) 490-15088-1-ND - Cut Tape (CT) 490-15088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN4N7C02D |
Description | FIXED IND 4.7NH 700MA 0.16OHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 700 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN4N7C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27500 | kr.2.75 |
| 25 | kr.0.25360 | kr.6.34 |
| 50 | kr.0.23800 | kr.11.90 |
| 100 | kr.0.22460 | kr.22.46 |
| 250 | kr.0.20760 | kr.51.90 |
| 500 | kr.0.19572 | kr.97.86 |
| 1.000 | kr.0.18458 | kr.184.58 |
| 2.500 | kr.0.17073 | kr.426.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15479 | kr.1,547.90 |
| 20.000 | kr.0.14595 | kr.2,919.00 |
| 30.000 | kr.0.14102 | kr.4,230.60 |
| 50.000 | kr.0.13505 | kr.6,752.50 |
| 70.000 | kr.0.13125 | kr.9,187.50 |
| 100.000 | kr.0.12735 | kr.12,735.00 |
| 250.000 | kr.0.11787 | kr.29,467.50 |
| 500.000 | kr.0.11200 | kr.56,000.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

