3 nH Unshielded Multilayer Inductor 800 mA 110mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HN3N0S02D

DigiKey Part Number
490-6560-2-ND - Tape & Reel (TR)
490-6560-1-ND - Cut Tape (CT)
490-6560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HN3N0S02D
Description
FIXED IND 3NH 800MA 110 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 nH Unshielded Multilayer Inductor 800 mA 110mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HN3N0S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24400kr.2.44
100kr.0.19930kr.19.93
1.000kr.0.16409kr.164.09
5.000kr.0.14309kr.715.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13232kr.1,323.20
20.000kr.0.12476kr.2,495.20
30.000kr.0.12054kr.3,616.20
50.000kr.0.11544kr.5,772.00
70.000kr.0.11219kr.7,853.30
100.000kr.0.10886kr.10,886.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000