
LQG15HN2N0C02D | |
|---|---|
DigiKey Part Number | 490-15076-2-ND - Tape & Reel (TR) 490-15076-1-ND - Cut Tape (CT) 490-15076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN2N0C02D |
Description | FIXED IND 2NH 900MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN2N0C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 25 | kr.0.26760 | kr.6.69 |
| 50 | kr.0.25080 | kr.12.54 |
| 100 | kr.0.23660 | kr.23.66 |
| 250 | kr.0.21912 | kr.54.78 |
| 500 | kr.0.20654 | kr.103.27 |
| 1.000 | kr.0.19470 | kr.194.70 |
| 2.500 | kr.0.18009 | kr.450.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15552 | kr.1,555.20 |
| 20.000 | kr.0.14663 | kr.2,932.60 |
| 30.000 | kr.0.14168 | kr.4,250.40 |
| 50.000 | kr.0.13568 | kr.6,784.00 |
| 70.000 | kr.0.13187 | kr.9,230.90 |
| 100.000 | kr.0.12795 | kr.12,795.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

