
GRM31C5C2J103FWA3L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2J103FWA3LTR-ND - Tape & Reel (TR) 490-GRM31C5C2J103FWA3LCT-ND - Cut Tape (CT) 490-GRM31C5C2J103FWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J103FWA3L |
Description | CAP CER 10000PF 630V C0GNP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J103FWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.44600 | kr.54.46 |
| 50 | kr.4.29720 | kr.214.86 |
| 100 | kr.3.94280 | kr.394.28 |
| 500 | kr.3.34282 | kr.1,671.41 |
| 1.000 | kr.3.15726 | kr.3,157.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.91872 | kr.5,837.44 |
| 4.000 | kr.2.79656 | kr.11,186.24 |
| 6.000 | kr.2.73537 | kr.16,412.22 |
| 10.000 | kr.2.66753 | kr.26,675.30 |
| 14.000 | kr.2.62787 | kr.36,790.18 |
| 20.000 | kr.2.58969 | kr.51,793.80 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

