
LQG15HN10NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15HN10NG02DTR-ND - Tape & Reel (TR) 490-LQG15HN10NG02DCT-ND - Cut Tape (CT) 490-LQG15HN10NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN10NG02D |
Description | FIXED IND 10NH 500MA 290 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 500 mA 290mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN10NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 100 | kr.0.28970 | kr.28.97 |
| 1.000 | kr.0.23838 | kr.238.38 |
| 5.000 | kr.0.20791 | kr.1,039.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19226 | kr.1,922.60 |
| 20.000 | kr.0.18128 | kr.3,625.60 |
| 30.000 | kr.0.17516 | kr.5,254.80 |
| 50.000 | kr.0.16775 | kr.8,387.50 |
| 70.000 | kr.0.16304 | kr.11,412.80 |
| 100.000 | kr.0.15819 | kr.15,819.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

