0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL153C80J224ME14F

DigiKey Part Number
LLL153C80J224ME14F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL153C80J224ME14F
Description
CAP CER 0.22UF 6.3V X6S 0204
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL153C80J224ME14F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types