
LLA185C70G104MA01L | |
|---|---|
DigiKey Part Number | 490-8380-2-ND - Tape & Reel (TR) 490-8380-1-ND - Cut Tape (CT) 490-8380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLA185C70G104MA01L |
Description | CAP CER 0.1UF 4V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLA185C70G104MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.78700 | kr.7.87 |
| 50 | kr.0.56440 | kr.28.22 |
| 100 | kr.0.49600 | kr.49.60 |
| 500 | kr.0.38068 | kr.190.34 |
| 1.000 | kr.0.34502 | kr.345.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29757 | kr.1,190.28 |
| 8.000 | kr.0.27158 | kr.2,172.64 |
| 12.000 | kr.0.26358 | kr.3,162.96 |
| 20.000 | kr.0.25611 | kr.5,122.20 |
| 28.000 | kr.0.24132 | kr.6,756.96 |
| 40.000 | kr.0.24050 | kr.9,620.00 |
| 48.000 | kr.0.22688 | kr.10,890.24 |
| 96.000 | kr.0.22558 | kr.21,655.68 |
| 100.000 | kr.0.22551 | kr.22,551.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

