869.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 45.5MHz Bandwidth 0.50dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFL15869MTC1B787

DigiKey Part Number
490-LFL15869MTC1B787TR-ND - Tape & Reel (TR)
490-LFL15869MTC1B787CT-ND - Cut Tape (CT)
490-LFL15869MTC1B787DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFL15869MTC1B787
Description
RF FILTER LOW PASS 869.5MHZ 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
869.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 45.5MHz Bandwidth 0.50dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
869.5MHz Center
Bandwidth
45.5MHz
Filter Type
Low Pass
Insertion Loss
0.50dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.90000kr.2.90
10kr.1.79300kr.17.93
25kr.1.48360kr.37.09
100kr.1.13130kr.113.13
250kr.0.95720kr.239.30
500kr.0.84972kr.424.86
1.000kr.0.76000kr.760.00
2.500kr.0.66365kr.1,659.12
5.000kr.0.60471kr.3,023.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48996kr.4,899.60
20.000kr.0.46984kr.9,396.80
30.000kr.0.45950kr.13,785.00
50.000kr.0.44786kr.22,393.00
70.000kr.0.44098kr.30,868.60
100.000kr.0.43432kr.43,432.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.90000
Unit Price with VAT:kr.3.62500