RF Diplexer 698MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD21829MDKED859

DigiKey Part Number
490-LFD21829MDKED859TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFD21829MDKED859
Description
DIPLEXER 829/2200MHZ 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Diplexer 698MHz ~ 960MHz / 1.71GHz ~ 2.69GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
698MHz ~ 960MHz / 1.71GHz ~ 2.69GHz
Low Band Attenuation (min / max dB)
20.00dB / -
High Band Attenuation (min / max dB)
23.00dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.00575kr.4,023.00
8.000kr.0.96506kr.7,720.48
12.000kr.0.94235kr.11,308.20
20.000kr.0.91482kr.18,296.40
28.000kr.0.89732kr.25,124.96
40.000kr.0.87932kr.35,172.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.00575
Unit Price with VAT:kr.1.25719