
LFD182G45PJ2F489 | |
|---|---|
DigiKey Part Number | 490-LFD182G45PJ2F489TR-ND - Tape & Reel (TR) 490-LFD182G45PJ2F489CT-ND - Cut Tape (CT) 490-LFD182G45PJ2F489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFD182G45PJ2F489 |
Description | DIPLEXER 2450/6147.50MHZ 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / - | |
High Band Attenuation (min / max dB) | 32.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.37600 | kr.13.76 |
| 25 | kr.1.29640 | kr.32.41 |
| 100 | kr.1.18380 | kr.118.38 |
| 250 | kr.1.11624 | kr.279.06 |
| 500 | kr.1.06840 | kr.534.20 |
| 1.000 | kr.1.02314 | kr.1,023.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73603 | kr.2,944.12 |
| 8.000 | kr.0.70589 | kr.5,647.12 |
| 12.000 | kr.0.68906 | kr.8,268.72 |
| 20.000 | kr.0.66865 | kr.13,373.00 |
| 28.000 | kr.0.65568 | kr.18,359.04 |
| 40.000 | kr.0.64234 | kr.25,693.60 |
| 100.000 | kr.0.60985 | kr.60,985.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

