MFG_LFB18868MBG9E212.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD182G45MJ5E355

DigiKey Part Number
490-LFD182G45MJ5E355TR-ND - Tape & Reel (TR)
490-LFD182G45MJ5E355CT-ND - Cut Tape (CT)
490-LFD182G45MJ5E355DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFD182G45MJ5E355
Description
DIPLEXER 5425/2450MHZ 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.1.05600kr.10.56
25kr.0.99320kr.24.83
100kr.0.90620kr.90.62
250kr.0.85428kr.213.57
500kr.0.81728kr.408.64
1.000kr.0.78240kr.782.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73259kr.2,930.36
8.000kr.0.70260kr.5,620.80
12.000kr.0.68585kr.8,230.20
20.000kr.0.66553kr.13,310.60
28.000kr.0.65262kr.18,273.36
40.000kr.0.63934kr.25,573.60
100.000kr.0.60700kr.60,700.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500