RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDM185G4210CC001

DigiKey Part Number
LDM185G4210CC001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDM185G4210CC001
Description
BALUN 4.9GHZ-5.95GHZ 50/100 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
4.9GHz ~ 5.95GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
-
Insertion Loss (Max)
1.0dB
Return Loss (Min)
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.84857kr.3,394.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.84857
Unit Price with VAT:kr.1.06071