
LDM182G4505CC001 | |
|---|---|
DigiKey Part Number | 490-LDM182G4505CC001TR-ND - Tape & Reel (TR) 490-LDM182G4505CC001CT-ND - Cut Tape (CT) 490-LDM182G4505CC001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDM182G4505CC001 |
Description | MULTI-LAY HYBRID BULUNS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.98dB | |
Return Loss (Min) | - | |
Package / Case | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.33700 | kr.13.37 |
| 25 | kr.1.28600 | kr.32.15 |
| 50 | kr.1.24880 | kr.62.44 |
| 100 | kr.1.21330 | kr.121.33 |
| 250 | kr.1.16716 | kr.291.79 |
| 500 | kr.1.13296 | kr.566.48 |
| 1.000 | kr.1.09947 | kr.1,099.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99578 | kr.3,983.12 |
| 8.000 | kr.0.96575 | kr.7,726.00 |
| 12.000 | kr.0.94851 | kr.11,382.12 |
| 20.000 | kr.0.92713 | kr.18,542.60 |
| 28.000 | kr.0.91327 | kr.25,571.56 |
| 40.000 | kr.0.89875 | kr.35,950.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

