
LDM181G9310CC001 | |
|---|---|
DigiKey Part Number | LDM181G9310CC001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDM181G9310CC001 |
Description | BALUN 1.71-2.155GHZ 50/100 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.71GHz ~ 2.155GHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 1.71GHz ~ 2.155GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.95dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84857 | kr.3,394.28 |
| Unit Price without VAT: | kr.0.84857 |
|---|---|
| Unit Price with VAT: | kr.1.06071 |

