
LBUA2ZZ2DK-882 | |
|---|---|
DigiKey Part Number | 490-LBUA2ZZ2DK-882TR-ND - Tape & Reel (TR) 490-LBUA2ZZ2DK-882CT-ND - Cut Tape (CT) 490-LBUA2ZZ2DK-882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBUA2ZZ2DK-882 |
Description | RF TXRX MOD BT ISM>1GHZ CHIP SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM > 1GHz Bluetooth v5.0, UWB Transceiver Module 6.25GHz ~ 8.25GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 6.25GHz ~ 8.25GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, PIO, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | QN9090, SR040 | |
Memory Size | 640kB Flash, 152kB RAM | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 127-FLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.45000 | kr.143.45 |
| 10 | kr.125.07000 | kr.1,250.70 |
| 25 | kr.118.69280 | kr.2,967.32 |
| 100 | kr.109.95430 | kr.10,995.43 |
| 250 | kr.104.72620 | kr.26,181.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.95.75428 | kr.47,877.14 |
| Unit Price without VAT: | kr.143.45000 |
|---|---|
| Unit Price with VAT: | kr.179.31250 |










