
600S560FT250XT | |
|---|---|
DigiKey Part Number | 478-600S560FT250XTTR-ND - Tape & Reel (TR) 478-600S560FT250XTCT-ND - Cut Tape (CT) 478-600S560FT250XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S560FT250XT |
Description | CAP CER 56PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.19000 | kr.16.19 |
| 10 | kr.11.11700 | kr.111.17 |
| 50 | kr.9.39780 | kr.469.89 |
| 100 | kr.8.48640 | kr.848.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.58438 | kr.3,792.19 |
| 1.000 | kr.7.25261 | kr.7,252.61 |
| 1.500 | kr.6.62511 | kr.9,937.67 |
| 2.500 | kr.5.87200 | kr.14,680.00 |
| Unit Price without VAT: | kr.16.19000 |
|---|---|
| Unit Price with VAT: | kr.20.23750 |

