KRM55WR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55TR73A154MH01K

DigiKey Part Number
KRM55TR73A154MH01K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRM55TR73A154MH01K
Description
CAP CER 0.15UF 1KV X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 1000V (1kV) Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55TR73A154MH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.84659kr.7,846.59
Manufacturers Standard Package
Unit Price without VAT:kr.7.84659
Unit Price with VAT:kr.9.80824