
KRM55L7U3B822JDL1K | |
|---|---|
DigiKey Part Number | 490-KRM55L7U3B822JDL1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55L7U3B822JDL1K |
Description | CAP CER 8200PF 1250V U2J NONSTD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF 1250V (1.25kV) Ceramic Capacitor U2J |
Datasheet | Datasheet |
EDA/CAD Models | KRM55L7U3B822JDL1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.65564 | kr.13,311.28 |
| Unit Price without VAT: | kr.6.65564 |
|---|---|
| Unit Price with VAT: | kr.8.31955 |

