KC355LD72E564KH01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM21ER61E106KFA1K

DigiKey Part Number
490-KRM21ER61E106KFA1KTR-ND - Tape & Reel (TR)
490-KRM21ER61E106KFA1KCT-ND - Cut Tape (CT)
490-KRM21ER61E106KFA1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM21ER61E106KFA1K
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM21ER61E106KFA1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.89400kr.18.94
50kr.1.41560kr.70.78
100kr.1.26850kr.126.85
500kr.0.90368kr.451.84
1.000kr.0.83270kr.832.70
2.500kr.0.80870kr.2,021.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.74501kr.5,960.08
16.000kr.0.74015kr.11,842.40
40.000kr.0.73043kr.29,217.20
56.000kr.0.71884kr.40,255.04
80.000kr.0.70769kr.56,615.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500