0.56 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355LD7LP564KV01L

DigiKey Part Number
490-KR355LD7LP564KV01LTR-ND - Tape & Reel (TR)
490-KR355LD7LP564KV01LCT-ND - Cut Tape (CT)
490-KR355LD7LP564KV01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355LD7LP564KV01L
Description
CAP CER .56UF 450V X7T 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.38000kr.20.38
10kr.14.17800kr.141.78
50kr.11.71800kr.585.90
100kr.10.95860kr.1,095.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.36530kr.3,746.12
800kr.8.95916kr.7,167.33
1.200kr.8.75573kr.10,506.88
2.000kr.8.53020kr.17,060.40
2.800kr.8.39831kr.23,515.27
4.000kr.8.27151kr.33,086.04
Manufacturers Standard Package
Unit Price without VAT:kr.20.38000
Unit Price with VAT:kr.25.47500