0.56 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355LD72E564KH01L

DigiKey Part Number
490-KR355LD72E564KH01LTR-ND - Tape & Reel (TR)
490-KR355LD72E564KH01LCT-ND - Cut Tape (CT)
490-KR355LD72E564KH01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355LD72E564KH01L
Description
CAP CER .56UF 250V X7T 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Tolerance
±10%
Height - Seated (Max)
0.118" (3.00mm)
Voltage - Rated
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.13.74500kr.137.45
50kr.11.35360kr.567.68
100kr.10.61440kr.1,061.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.23420kr.3,693.68
800kr.8.83376kr.7,067.01
1.200kr.8.63318kr.10,359.82
2.000kr.8.41081kr.16,821.62
2.800kr.8.28076kr.23,186.13
4.000kr.8.15573kr.32,622.92
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500