
KCM55WR72A156MH01K | |
|---|---|
DigiKey Part Number | 490-5838-2-ND - Tape & Reel (TR) 490-5838-1-ND - Cut Tape (CT) 490-5838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR72A156MH01K |
Description | CAP CER 15UF 100V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR72A156MH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.75000 | kr.30.75 |
| 10 | kr.22.10800 | kr.221.08 |
| 50 | kr.18.66620 | kr.933.31 |
| 100 | kr.17.60170 | kr.1,760.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.34838 | kr.7,674.19 |
| 1.000 | kr.14.80599 | kr.14,805.99 |
| 1.500 | kr.14.53428 | kr.21,801.42 |
| 2.500 | kr.14.23317 | kr.35,582.92 |
| 3.500 | kr.14.05697 | kr.49,199.39 |
| Unit Price without VAT: | kr.30.75000 |
|---|---|
| Unit Price with VAT: | kr.38.43750 |

