
KCM55LR71H106KH01L | |
|---|---|
DigiKey Part Number | 490-16302-2-ND - Tape & Reel (TR) 490-16302-1-ND - Cut Tape (CT) 490-16302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55LR71H106KH01L |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55LR71H106KH01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KCM55QR71H106KH01K | Murata Electronics | 226 | 490-5832-1-ND | kr.3.91000 | Direct |
| KCM55QR71J106KH01K | Murata Electronics | 6.536 | 490-5833-1-ND | kr.3.21000 | Upgrade |
| C2220C106K5R1CAUTO | KEMET | 1.554 | 399-5798-1-ND | kr.6.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.12.28700 | kr.122.87 |
| 50 | kr.10.09200 | kr.504.60 |
| 100 | kr.9.41490 | kr.941.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.15910 | kr.3,263.64 |
| 800 | kr.7.79226 | kr.6,233.81 |
| 1.200 | kr.7.60848 | kr.9,130.18 |
| 2.000 | kr.7.40481 | kr.14,809.62 |
| 2.800 | kr.7.28573 | kr.20,400.04 |
| 4.000 | kr.7.17116 | kr.28,684.64 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

