
KCM55L5C3A153JDL1L | |
|---|---|
DigiKey Part Number | 490-KCM55L5C3A153JDL1LTR-ND - Tape & Reel (TR) 490-KCM55L5C3A153JDL1LCT-ND - Cut Tape (CT) 490-KCM55L5C3A153JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55L5C3A153JDL1L |
Description | CAP CER 0.015UF 1KV C0G/NP0 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55L5C3A153JDL1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.27000 | kr.19.27 |
| 10 | kr.13.38400 | kr.133.84 |
| 50 | kr.11.03920 | kr.551.96 |
| 100 | kr.10.31520 | kr.1,031.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.96460 | kr.3,585.84 |
| 800 | kr.8.57248 | kr.6,857.98 |
| 1.200 | kr.8.37604 | kr.10,051.25 |
| 2.000 | kr.8.15835 | kr.16,316.70 |
| 2.800 | kr.8.03101 | kr.22,486.83 |
| 4.000 | kr.7.90853 | kr.31,634.12 |
| Unit Price without VAT: | kr.19.27000 |
|---|---|
| Unit Price with VAT: | kr.24.08750 |

