
KC355WD7LQ125MV01L | |
|---|---|
DigiKey Part Number | 490-KC355WD7LQ125MV01LTR-ND - Tape & Reel (TR) 490-KC355WD7LQ125MV01LCT-ND - Cut Tape (CT) 490-KC355WD7LQ125MV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355WD7LQ125MV01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355WD7LQ125MV01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 10 | kr.21.49300 | kr.214.93 |
| 50 | kr.18.12220 | kr.906.11 |
| 100 | kr.17.08000 | kr.1,708.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.75840 | kr.3,151.68 |
| 400 | kr.15.07240 | kr.6,028.96 |
| 600 | kr.14.72867 | kr.8,837.20 |
| 1.000 | kr.14.34774 | kr.14,347.74 |
| 1.400 | kr.14.12493 | kr.19,774.90 |
| 2.000 | kr.13.91066 | kr.27,821.32 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |

