
KC355WD7LQ125MV01K | |
|---|---|
DigiKey Part Number | 490-KC355WD7LQ125MV01KTR-ND - Tape & Reel (TR) 490-KC355WD7LQ125MV01KCT-ND - Cut Tape (CT) 490-KC355WD7LQ125MV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355WD7LQ125MV01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355WD7LQ125MV01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 10 | kr.21.49300 | kr.214.93 |
| 50 | kr.18.12220 | kr.906.11 |
| 100 | kr.17.08000 | kr.1,708.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.87846 | kr.7,439.23 |
| 1.000 | kr.14.34774 | kr.14,347.74 |
| 1.500 | kr.14.08181 | kr.21,122.72 |
| 2.500 | kr.13.78709 | kr.34,467.72 |
| 3.500 | kr.13.61464 | kr.47,651.24 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |

