Parametric Equivalent

KC355QD7LG134KH01L | |
|---|---|
DigiKey Part Number | 490-KC355QD7LG134KH01LTR-ND - Tape & Reel (TR) 490-KC355QD7LG134KH01LCT-ND - Cut Tape (CT) 490-KC355QD7LG134KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355QD7LG134KH01L |
Description | CAP CER .13UF 1.25KV X7T 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF ±10% 1250V (1.25kV) Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.95000 | kr.22.95 |
| 10 | kr.16.12900 | kr.161.29 |
| 50 | kr.13.42300 | kr.671.15 |
| 100 | kr.12.58680 | kr.1,258.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.00798 | kr.4,403.19 |
| 800 | kr.10.55475 | kr.8,443.80 |
| 1.200 | kr.10.32770 | kr.12,393.24 |
| 2.000 | kr.10.07597 | kr.20,151.94 |
| 2.800 | kr.9.92878 | kr.27,800.58 |
| 4.000 | kr.9.78720 | kr.39,148.80 |
| Unit Price without VAT: | kr.22.95000 |
|---|---|
| Unit Price with VAT: | kr.28.68750 |


