
GCM31CD70J226KE02L | |
|---|---|
DigiKey Part Number | 490-GCM31CD70J226KE02LTR-ND - Tape & Reel (TR) 490-GCM31CD70J226KE02LCT-ND - Cut Tape (CT) 490-GCM31CD70J226KE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CD70J226KE02L |
Description | CAP CER 22UF 6.3V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CD70J226KE02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37100 | kr.23.71 |
| 50 | kr.1.79040 | kr.89.52 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.31086 | kr.655.43 |
| 1.000 | kr.1.21779 | kr.1,217.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10868 | kr.2,217.36 |
| 4.000 | kr.1.04750 | kr.4,190.00 |
| 6.000 | kr.1.01685 | kr.6,101.10 |
| 10.000 | kr.0.98290 | kr.9,829.00 |
| 14.000 | kr.0.96305 | kr.13,482.70 |
| 20.000 | kr.0.94395 | kr.18,879.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

