KC355QD7LG134KH01K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.22.95000
Datasheet
0.13 µF ±10% 1250V (1.25kV) Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC355QD7LG134KH01K

DigiKey Part Number
490-KC355QD7LG134KH01KTR-ND - Tape & Reel (TR)
490-KC355QD7LG134KH01KCT-ND - Cut Tape (CT)
490-KC355QD7LG134KH01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC355QD7LG134KH01K
Description
CAP CER .13UF 1.25KV X7T 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.13 µF ±10% 1250V (1.25kV) Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
0.154" (3.90mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.95000kr.22.95
10kr.16.12900kr.161.29
50kr.13.42300kr.671.15
100kr.12.58680kr.1,258.68
500kr.11.17158kr.5,585.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.42657kr.10,426.57
2.000kr.10.07597kr.20,151.94
3.000kr.9.90029kr.29,700.87
5.000kr.9.70547kr.48,527.35
Manufacturers Standard Package
Unit Price without VAT:kr.22.95000
Unit Price with VAT:kr.28.68750