Parametric Equivalent
Parametric Equivalent

GXT188R61A106KE13D | |
|---|---|
DigiKey Part Number | 490-GXT188R61A106KE13DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GXT188R61A106KE13D |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188R61A106KE13D | Murata Electronics | 121.858 | 490-12311-1-ND | kr.1.71000 | Parametric Equivalent |
| GRT188R61A106KE13J | Murata Electronics | 13.984 | 490-GRT188R61A106KE13JCT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45968 | kr.1,838.72 |
| Unit Price without VAT: | kr.0.45968 |
|---|---|
| Unit Price with VAT: | kr.0.57460 |


