
GXT155R71E223KE01D | |
|---|---|
DigiKey Part Number | 490-GXT155R71E223KE01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GXT155R71E223KE01D |
Description | CAP CER .022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
EDA/CAD Models | GXT155R71E223KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05711 | kr.1,142.20 |
| Unit Price without VAT: | kr.0.05711 |
|---|---|
| Unit Price with VAT: | kr.0.07139 |

