Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GXT155R61A474KE01D | |
|---|---|
DigiKey Part Number | 490-GXT155R61A474KE01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GXT155R61A474KE01D |
Description | CAP CER .47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R61A474KE01D | Murata Electronics | 8.445 | 490-GRT155R61A474KE01DCT-ND | kr.0.63000 | Parametric Equivalent |
| GRT155R61A474KE01J | Murata Electronics | 0 | 490-GRT155R61A474KE01JTR-ND | kr.0.05271 | Parametric Equivalent |
| MCASL105AB5474KFNA01 | Taiyo Yuden | 6.938 | 587-MCASL105AB5474KFNA01CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09836 | kr.983.60 |
| Unit Price without VAT: | kr.0.09836 |
|---|---|
| Unit Price with VAT: | kr.0.12295 |



