47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32EC81C476ME13L

DigiKey Part Number
490-12495-2-ND - Tape & Reel (TR)
490-12495-1-ND - Cut Tape (CT)
490-12495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT32EC81C476ME13L
Description
CAP CER 47UF 16V X6S 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32EC81C476ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.34800kr.33.48
50kr.2.57540kr.128.77
100kr.2.33760kr.233.76
500kr.1.93534kr.967.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75929kr.1,759.29
2.000kr.1.65994kr.3,319.88
3.000kr.1.61015kr.4,830.45
5.000kr.1.55497kr.7,774.85
7.000kr.1.52273kr.10,659.11
10.000kr.1.49171kr.14,917.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250