
GRT32DR61C226KE01L | |
|---|---|
DigiKey Part Number | 490-12480-2-ND - Tape & Reel (TR) 490-12480-1-ND - Cut Tape (CT) 490-12480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32DR61C226KE01L |
Description | CAP CER 22UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32DR61C226KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.60900 | kr.116.09 |
| 50 | kr.9.51120 | kr.475.56 |
| 100 | kr.8.86270 | kr.886.27 |
| 500 | kr.7.76700 | kr.3,883.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.21536 | kr.7,215.36 |
| 2.000 | kr.6.94401 | kr.13,888.02 |
| 3.000 | kr.6.80800 | kr.20,424.00 |
| 5.000 | kr.6.65723 | kr.33,286.15 |
| 7.000 | kr.6.56906 | kr.45,983.42 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

