Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR71H225KE13L

DigiKey Part Number
490-GRT31CR71H225KE13LTR-ND - Tape & Reel (TR)
490-GRT31CR71H225KE13LCT-ND - Cut Tape (CT)
490-GRT31CR71H225KE13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR71H225KE13L
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR71H225KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.14600kr.11.46
50kr.0.83460kr.41.73
100kr.0.73980kr.73.98
500kr.0.57958kr.289.79
1.000kr.0.53011kr.530.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.48743kr.974.86
4.000kr.0.46266kr.1,850.64
6.000kr.0.44026kr.2,641.56
10.000kr.0.41771kr.4,177.10
14.000kr.0.40626kr.5,687.64
20.000kr.0.40483kr.8,096.60
24.000kr.0.39421kr.9,461.04
48.000kr.0.38540kr.18,499.20
50.000kr.0.38450kr.19,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000