
| GRT31CR61E226KE01L | |
|---|---|
| DigiKey Part Number | 490-12450-2-ND - Tape & Reel (TR) 490-12450-1-ND - Cut Tape (CT) 490-12450-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRT31CR61E226KE01L | 
| Description | CAP CER 22UF 25V X5R 1206 | 
| Customer Reference | |
| Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRT31CR61E226KE01L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 | 
| 10 | kr.9.88200 | kr.98.82 | 
| 50 | kr.9.01380 | kr.450.69 | 
| 100 | kr.8.39680 | kr.839.68 | 
| 500 | kr.7.35436 | kr.3,677.18 | 
| 1.000 | kr.7.10118 | kr.7,101.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.6.52243 | kr.13,044.86 | 
| Unit Price without VAT: | kr.16.00000 | 
|---|---|
| Unit Price with VAT: | kr.20.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark