22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR61A226KE01L

DigiKey Part Number
490-12436-2-ND - Tape & Reel (TR)
490-12436-1-ND - Cut Tape (CT)
490-12436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR61A226KE01L
Description
CAP CER 22UF 10V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR61A226KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.18000kr.17.18
10kr.11.83700kr.118.37
50kr.9.71040kr.485.52
100kr.9.05230kr.905.23
500kr.7.93882kr.3,969.41
1.000kr.7.59418kr.7,594.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.10153kr.14,203.06
4.000kr.6.87451kr.27,498.04
6.000kr.6.76079kr.40,564.74
Manufacturers Standard Package
Unit Price without VAT:kr.17.18000
Unit Price with VAT:kr.21.47500