
GRT31CR60J226KE01L | |
|---|---|
DigiKey Part Number | 490-12430-2-ND - Tape & Reel (TR) 490-12430-1-ND - Cut Tape (CT) 490-12430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR60J226KE01L |
Description | CAP CER 22UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR60J226KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316ABJ226KLHT | Taiyo Yuden | 1.942 | 587-3396-1-ND | kr.2.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.32700 | kr.63.27 |
| 50 | kr.5.02760 | kr.251.38 |
| 100 | kr.4.62690 | kr.462.69 |
| 500 | kr.3.95020 | kr.1,975.10 |
| 1.000 | kr.3.74085 | kr.3,740.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.46659 | kr.6,933.18 |
| 4.000 | kr.3.32872 | kr.13,314.88 |
| 6.000 | kr.3.25966 | kr.19,557.96 |
| 10.000 | kr.3.18310 | kr.31,831.00 |
| 14.000 | kr.3.13834 | kr.43,936.76 |
| 20.000 | kr.3.09526 | kr.61,905.20 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

