22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR60J226KE01L

DigiKey Part Number
490-12430-2-ND - Tape & Reel (TR)
490-12430-1-ND - Cut Tape (CT)
490-12430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR60J226KE01L
Description
CAP CER 22UF 6.3V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR60J226KE01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK316ABJ226KLHTTaiyo Yuden0587-3396-1-NDkr.2.31000Direct
In-Stock: 1.764
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.68000kr.9.68
10kr.6.39700kr.63.97
50kr.5.08320kr.254.16
100kr.4.67800kr.467.80
500kr.3.99382kr.1,996.91
1.000kr.3.78216kr.3,782.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.50486kr.7,009.72
4.000kr.3.36548kr.13,461.92
6.000kr.3.29565kr.19,773.90
10.000kr.3.21824kr.32,182.40
14.000kr.3.17299kr.44,421.86
20.000kr.3.12944kr.62,588.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.68000
Unit Price with VAT:kr.12.10000