
GRT31CC81H155KE01L | |
|---|---|
DigiKey Part Number | 490-12420-2-ND - Tape & Reel (TR) 490-12420-1-ND - Cut Tape (CT) 490-12420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC81H155KE01L |
Description | CAP CER 1.5UF 50V X6S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC81H155KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95480 | kr.47.74 |
| 100 | kr.0.84700 | kr.84.70 |
| 500 | kr.0.66696 | kr.333.48 |
| 1.000 | kr.0.61130 | kr.611.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54943 | kr.1,098.86 |
| 4.000 | kr.0.51288 | kr.2,051.52 |
| 6.000 | kr.0.49457 | kr.2,967.42 |
| 10.000 | kr.0.47430 | kr.4,743.00 |
| 14.000 | kr.0.46245 | kr.6,474.30 |
| 20.000 | kr.0.45106 | kr.9,021.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

