
GRT31CC81H155KE01K | |
|---|---|
DigiKey Part Number | 490-GRT31CC81H155KE01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31CC81H155KE01K |
Description | CAP CER 1.5UF 50V X6S 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC81H155KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.49457 | kr.2,967.42 |
| Unit Price without VAT: | kr.0.49457 |
|---|---|
| Unit Price with VAT: | kr.0.61821 |

