GRT31CC81C226KE01K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.2.85000
Datasheet
22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC81C226KE01K

DigiKey Part Number
490-GRT31CC81C226KE01KTR-ND - Tape & Reel (TR)
490-GRT31CC81C226KE01KCT-ND - Cut Tape (CT)
490-GRT31CC81C226KE01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC81C226KE01K
Description
CAP CER 22UF 16V X6S 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CC81C226KE01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT31CC81C226KE01LMurata Electronics0490-12409-1-NDkr.2.85000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62900kr.16.29
50kr.1.20960kr.60.48
100kr.1.08100kr.108.10
500kr.0.86364kr.431.82
1.000kr.0.79656kr.796.56
2.500kr.0.72585kr.1,814.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.68680kr.4,120.80
12.000kr.0.65282kr.7,833.84
18.000kr.0.63580kr.11,444.40
30.000kr.0.61693kr.18,507.90
42.000kr.0.60590kr.25,447.80
60.000kr.0.59529kr.35,717.40
72.000kr.0.59026kr.42,498.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250