
GRT31CC80J476KE13L | |
|---|---|
DigiKey Part Number | 490-12401-2-ND - Tape & Reel (TR) 490-12401-1-ND - Cut Tape (CT) 490-12401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC80J476KE13L |
Description | CAP CER 47UF 6.3V X6S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC80J476KE13L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.06400 | kr.40.64 |
| 50 | kr.3.15980 | kr.157.99 |
| 100 | kr.2.88030 | kr.288.03 |
| 500 | kr.2.40768 | kr.1,203.84 |
| 1.000 | kr.2.26167 | kr.2,261.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.08028 | kr.4,160.56 |
| 4.000 | kr.1.98417 | kr.7,936.68 |
| 6.000 | kr.1.93603 | kr.11,616.18 |
| 10.000 | kr.1.88266 | kr.18,826.60 |
| 14.000 | kr.1.85145 | kr.25,920.30 |
| 20.000 | kr.1.82143 | kr.36,428.60 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

