0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31C5C1E104JA02L

DigiKey Part Number
490-GRT31C5C1E104JA02LTR-ND - Tape & Reel (TR)
490-GRT31C5C1E104JA02LCT-ND - Cut Tape (CT)
490-GRT31C5C1E104JA02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31C5C1E104JA02L
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31C5C1E104JA02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.976
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97200kr.19.72
50kr.1.47340kr.73.67
100kr.1.32060kr.132.06
500kr.1.06360kr.531.80
1.000kr.0.98409kr.984.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.89248kr.1,784.96
4.000kr.0.84024kr.3,360.96
6.000kr.0.81409kr.4,884.54
10.000kr.0.78510kr.7,851.00
14.000kr.0.76815kr.10,754.10
20.000kr.0.75185kr.15,037.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750