
GRT21BR70J106KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BR70J106KE13LTR-ND - Tape & Reel (TR) 490-GRT21BR70J106KE13LCT-ND - Cut Tape (CT) 490-GRT21BR70J106KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR70J106KE13L |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR70J106KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.84300 | kr.8.43 |
| 50 | kr.0.60620 | kr.30.31 |
| 100 | kr.0.53320 | kr.53.32 |
| 500 | kr.0.40956 | kr.204.78 |
| 1.000 | kr.0.37146 | kr.371.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31533 | kr.945.99 |
| 6.000 | kr.0.29306 | kr.1,758.36 |
| 9.000 | kr.0.28192 | kr.2,537.28 |
| 15.000 | kr.0.26957 | kr.4,043.55 |
| 21.000 | kr.0.26236 | kr.5,509.56 |
| 30.000 | kr.0.25542 | kr.7,662.60 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

