Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR61H225KE13L

DigiKey Part Number
490-12392-2-ND - Tape & Reel (TR)
490-12392-1-ND - Cut Tape (CT)
490-12392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR61H225KE13L
Description
CAP CER 2.2UF 50V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR61H225KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.420
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.41900kr.24.19
50kr.1.88280kr.94.14
100kr.1.68770kr.168.77
500kr.1.48902kr.744.51
1.000kr.1.37984kr.1,379.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16653kr.3,499.59
6.000kr.1.11130kr.6,667.80
9.000kr.1.08363kr.9,752.67
15.000kr.1.05440kr.15,816.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500