GRT21BR61C225KA02L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 131.964
Unit Price: kr.1.08000
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR61C225KA02L

DigiKey Part Number
490-12381-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT21BR61C225KA02L
Description
CAP CER 2.2UF 16V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR61C225KA02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.19524kr.3,585.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.19524
Unit Price with VAT:kr.1.49405